All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Automation & Pneumatics
Pneumatics & All Fluid
Pipe & Hose Connectors
Hose Connectors
IMI NORGREN T-piece Internal thread 3/8" 1 pc(s)
Variants
Item no:
581719
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Description
Technical specifications
Show items with the same values
Operating medium
Compressed air
Product type
T-piece
Internal thread
3/8"
Manufacturer part #
Operating temperature
Material
Brass
Material properties
nickel plated
Material (details)
Nickel-plated brass
IMI NORGREN T-piece 160620018 Internal thread 1/8" Thread size: 1/8" 1 pc(s)
IMI NORGREN T-piece 160620028 Internal thread 1/4" 1 pc(s)
IMI NORGREN T-piece 160620068 Internal thread 3/4" Thread size: 3/4" 1 pc(s)
Description
Cylindrical thread.
Description
Cylindrical thread.
What kind of Hose Connectors are you looking for?
Cross connector
Sleeve