• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN VS26S711DF213A Valve terminal 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Valve terminal

Operating temperature

-15 °C (min)

Media temperature (range)

-15 up to +50 °C

Manufacturer part #

VS26S711DF213A

Dim

(L x W x H) 136 x 26.5 x 54.5 mm

Min. operating temperature

-15 °C

Max. media temperature

+50 °C

Media temperature (min.)

-15 °C

Width

26.5 mm

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-15 °C

Height

54.5 mm

Length

136 mm

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3300777 IMI NORGREN VS26S711DF213A Valve terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300777 IMI NORGREN VS26S711DF213A Valve terminal 1 pc(s)

Description

Mini ISO plug-in valve terminals

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

What kind of Valve Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)