
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 6.99 / piece)
€ 69.90
incl. VAT
14-day return policy included
Technical specifications
- Product type
Y-piece
- Pipe Ø
4 mm
- Manufacturer part #
C00840400
- Min. device temperature
0 °C
- Device temperature (max.)
+60 °C
- No. of ports
3 x
- Max. operating pressure
10 bar
- Min. operating pressure
-0.9 bar
- Material
PBT
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Pin diameter
4 mm
- Height
10.5 mm
- Length
49.5 mm
- Width
16.5 mm
- Connection
4 mm
- Hole diameter
2.5 mm
Documents & Downloads
Datasheet
Datasheet 3301137 IMI NORGREN Y-piece C00840400 Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3301137 IMI NORGREN Y-piece C00840400 Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)
Description
Screws+accessories C00840400 Y-plug connection
This text is machine translated.
This text is machine translated.
























