• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial BAS 9 Bluetooth speaker Outdoor, SD Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Imperial BAS 9 Bluetooth speaker

  • • Bluetooth V5.1 with a range of approx. 10 meters
  • • FM radio function
  • • MicroSD Slot
  • • USB connection
  • • 3.5 mm Line-In connection
  • • Powerful 360° sound
  • • 7 watt speaker power
  • • Built-in rechargeable 2,400 mAh battery
  • • Splash-proof housing (IPX6)
  • • Approx. 8-10 hours of operating time (at 50% volume)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

Product type

Bluetooth speaker

Output rating

7 W

Mobile speaker features

Outdoor

SD

Bluetooth

5.1

Transfer type

Bluetooth®

Factory colour

Black

Max. battery life

10 h

Power supply (LOV)

rechargeable

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742016 Imperial BAS 9 Bluetooth speaker Outdoor, SD Black

User & Safety Instructions

User & Safety Instructions 3742016 Imperial BAS 9 Bluetooth speaker Outdoor, SD Black

Information

Information 3742016 Imperial BAS 9 Bluetooth speaker Outdoor, SD Black

Description

The Imperial BAS 9 is a modern Bluetooth speaker with 360° sound output.
The splash-protected housing with the protection class IPX6 makes the loudspeaker the perfect companion for outdoor activities, without having to worry about slight rain showers or water splashes.
Thanks to Bluetooth 5.1, the BAS 9 offers a stable connection with a range of up to 10 meters.
Along with the Bluetooth function, the loudspeaker also possesses an FM/FM-radio.
With an impressive loudspeaker power of 7 watt the Imperial BAS 9 offers a powerful sound, Ideal for every Party or simply for enjoying music at home.
A built-in rechargeable battery with 2,400 mAh provides a continuous music playback of approx. 8 to 10 hours and can be fully charged in only 3 to 4 hours.
The hands-free function allows you to accept calls without having to take your smartphone in your hand and makes the BAS 9
A practical gadget in many situations.
The connection options include a USB-C power connection, a USB port, a microSD slot and a 3.5 mm AUX-In for devices
No Bluetooth function.
The Imperial BAS 9 is the ideal choice for anyone looking for a versatile, powerful and mobile speaker that makes no compromises in sound quality.

Connections:
- 1x USB-C power connection (DC 5V / 1A)
- 1x USB (max. 32 GB)
- 1x microSD (max. 32 GB)
- 1x 3.5 mm Aux-In

This text is machine translated.

Scope of delivery

  • • USB-C charging cable
  • • 3.5 mm Line-In cable
  • • Operating instructions

More interesting products

(*All information is plus legal VAT)