• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial DABMANI430BK DABMANI430BK Audio/phono Adapter

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Imperial compact hybrid radio (Internet, DAB+, FM hi-fi tuner, Wi-Fi and LAN) with Bluetooth®

  • • Worldwide radio access: Internet radio reception with thousands of stations worldwide
  • • Hybrid radio support: DAB+ and PLL FM for reliable digital and analogue radio playback
  • • Advanced network connectivity: Supports both Wi-Fi and Ethernet for flexible integration with home networks
  • • Wide range of streaming services: Direct access to Deezer, TIDAL, Qobuz, sound machine, Calm Radio, Palco MP3, Napster and HiResAudio
  • • 3.2" TFT color display: Clear display of menus, station data and additional information
  • • Dual Bluetooth function: Allows Bluetooth audio streaming to and from compatible devices
  • • UPnP compatibility: Play music stored on network multimedia servers
  • • Stable 2.4-GHz Wi-Fi: Ensures smooth reception of online content and streaming services
  • • USB playback and recording: Supports USB storage devices for playback and storage of audio content
  • • Comfortable dual alarm: Two individually adjustable wake-up times
  • • Built-in Equalizer: Adjustable sound profiles for an optimized listening experience
  • • APP-based operation: Full control via the free Smartphone APP
  • • Multiple OSD languages: User interface in different languages for easy operation
  • • Flexible connection options: Equipped with antenna input, optical and coaxial outputs, USB port and Ethernet port

Technical specifications

Product type

Audio/phono Adapter

Cable use

Audio/phono

Version

Adapter

Documents & Downloads

Datasheet

Datasheet 3865146 Imperial DABMANI430BK DABMANI430BK Audio/phono Adapter

User & Safety Instructions

User & Safety Instructions 3865146 Imperial DABMANI430BK DABMANI430BK Audio/phono Adapter

Description

The Imperial DABMAN i430BK is a compact and future-ready hybrid radio adapter, which upgrades each stereo system with a large selection of modern hearing possibilities. It supports DAB+, FM and Internet radio and thus offers access to numerous national and international stations. The device also integrates a wide range of music streaming services, including Deezer, TIDAL, Qobuz, Napster, HiResAudio, sound machine, Calm Radio and more.

Music can be played not only from online platforms, but also from local sources. The DABMAN i430BK supports UPnP servers in home networks, USB storage devices and wireless streaming of smartphones or tablets via Bluetooth. With Bluetooth® reception and transmission, the adapter enables flexible use with wireless headphones and speakers.

The 3.2 inch color display offers a clear overview of the transmitter data, the menu navigation and optional weather information. Daily functions like the double alarm, the sleep timer and the equalizer contribute to a comfortable, personalized operation. Thanks to Wi-Fi and Ethernet connectivity, the device can be easily integrated into home networks.

The control is possible via the accompanying remote control, the buttons at the device or the free SoundMate Controller APP. Several OSD languages and a well-structured interface support the easy use for all users. With its antenna input, optical and coaxial outputs, USB port and Ethernet connection, the DABMAN i430BK fits seamlessly into a variety of audio setups.

The Imperial DABMAN i430BK combines extensive streaming options with reliable radio reception and modern network functions and thus offers a flexible and powerful upgrade for each home audio system.

This text is machine translated.

Scope of delivery

  • Compact hybrid radio
  • AC Adapters
  • Coaxial Cables
  • Remote control
  • Telescopic antenna
  • Cabled antenna
  • FO cable
  • User manual

What kind of Audio Adapters, Couplers & Splitters are you looking for?