• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch ABB E260CA-16-40 4 makers 1 pc(s)

1/5
Product type
Impulse changeover switch
Contact type
4 makers
Type
E260CA-16-40
Content
1 pc(s)
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impulse changeover switch

Type

E260CA-16-40

Contact type

4 makers

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783339 Impulse changeover switch ABB E260CA-16-40 4 makers 1 pc(s)

Description

Electronic pulse relay E260 The electronic version of the impulse relay with universal control voltage of 8 to 240 V UC ensures maximum reliability, service life and silent operation. The E260C version has an integrated central control function (ON/OFF), which can also be set for the E260CA device types. The central commands always take precedence and reliably switch any number of devices connected in parallel ON/OFF, regardless of their previous switch position. Local control commands are blocked when a central command is received. Same potential at the central/local control input.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?