Image similar
Piece
Impulse changeover switch
IK8800.11 AC50Hz 230V
230 V AC
16 A
1 maker
230 V AC
16 A
With resistive load 230 V AC and 500 switching cycles / h: 10 x 104 switching cycles
3 x 106 operations
+ test button
DIN rail
Screw terminal
-20 °C
+45 °C
17.5 mm
89 mm
58 mm
(W x H x D) 17.5 x 89 x 58 mm
1 pc(s)
yes
Datasheet 2359222 Impulse changeover switch DIN rail Dold IK8800.11 AC50Hz 230V 1 maker 230 V AC 16 A Piece 1 pc(s)
User & Safety Instructions 2359222 Impulse changeover switch DIN rail Dold IK8800.11 AC50Hz 230V 1 maker 230 V AC 16 A Piece 1 pc(s)