• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eltako ESR12Z-4DX-UC 4 makers 230 V 8 A 2000 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
4 makers
Switching voltage (max.)
230 V AC
Switching current (max.)
8 A
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

ESR12Z-4DX-UC

Operating voltage

230 V

Min. operating voltage

12 V AC

Max. operating voltage

230 V AC

Operating voltage

12 - 230 V AC

Contact type

4 makers

Switching voltage (max.)

230 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 W

Mounting type

DIN rail

Depth

58 mm

Content

1 pc(s)

Factory colour

Multicolour

DIN rail

Electronic for centralized control

58 mm

1

12-230 V

10-230 V

AC

DC

50-50 Hz

50-50 Hz

FALSE

AC/DC

230-230 V

8 A

2000 W

1000 VA

1000 VA

500 VA

16 A

0

1

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162001 Impulse changeover switch DIN rail Eltako ESR12Z-4DX-UC 4 makers 230 V 8 A 2000 W 1 pc(s)

Description

4-way surge current relay, also for central and group control. With 4 independant contacts. Standby loss only 0.03 to 0.4 watts. To do this, simply connect the N conductor to the clamp (N) and the external conductors to 1(L), 3(L) or 5(L). This results in an additional standby consumption of only 0.1 watts. If the contact is used to control switching devices that do not switch themselves at zero crossing, (N) should not be connected, as the additional closing delay otherwise causes the opposite. Local universal control voltage 8..230V UC. With additional universal voltage control inputs centrally on and off for 8..230V UC, electrically isolated from the local control inputs. With additional group control inputs on and off for 8..230V UC. Same potential as local control inputs. Groups of these surge current switches can be controlled separately in a central control system via the group control inputs. Supply voltage as the local control voltage. The latest hybrid technology combines the advantages of wear-free electronic control with the high power of special relays. By using bistable relays, there is no coil power loss or heating thereby even when the relay is switched on. After installation, wait for the automatic short synchronization before connecting switched loads to the mains. Central commands always have priority; the local control inputs are disabled during the central command. If the supply voltage fails, it is switched off in a defined way.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)