• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Hager EPN518 1 maker, 1 breaker 24 V AC, 12 V DC 16 A 1 pc(s)

1/2
Product type
Impulse changeover switch
Operating voltage
24 V AC
12 V DC
Contact type
1 maker
1 breaker
Switching voltage (max.)
24 V AC
12 V DC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impulse changeover switch

Type

EPN518

Operating voltage

24 V AC

12 V DC

Contact type

1 maker

1 breaker

Switching voltage (max.)

24 V AC

12 V DC

Switching current (max.)

16 A

Mounting type

DIN rail

Content

1 pc(s)

DIN rail

Mechanical switch

63 mm

17.5

AC

1

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194183 Impulse changeover switch DIN rail Hager EPN518 1 maker, 1 breaker 24 V AC, 12 V DC 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194183 Impulse changeover switch DIN rail Hager EPN518 1 maker, 1 breaker 24 V AC, 12 V DC 16 A 1 pc(s)

Description

Remote switch 1 closer and 1 opener 24V AC 12V DC 16A 1PLE. Remote switch as per DIN EN 60669-1 (VDE 0632-1) and DIN EN 60669-2-2 (VDE 0632-2-2) for pulse control with display of contact position, manual control, label option directly on the device and suitable for subsequent installation of additional equipment.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?