• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Hager EPN540 4 makers 230 V AC 16 A 1 pc(s)

1/2
Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
4 makers
Switching voltage (max.)
230 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impulse changeover switch

Type

EPN540

Operating voltage

230 V AC

Contact type

4 makers

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Mounting type

DIN rail

Width

100 mm

Height

50 mm

Depth

150 mm

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

280 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194188 Impulse changeover switch DIN rail Hager EPN540 4 makers 230 V AC 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194188 Impulse changeover switch DIN rail Hager EPN540 4 makers 230 V AC 16 A 1 pc(s)

Description

REMOTE SWITCH 4 CLOSER 230V AC 110V DC 16A 2PLE. Remote switch as per DIN EN 60669-1 (VDE 0632-1) and DIN EN 60669-2-2 (VDE 0632-2-2) for pulse control with display of contact position, manual control, label option directly on the device and suitable for subsequent installation of additional equipment.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?