• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Hager EPS450B 1 maker 230 V AC 16 A 1 pc(s)

1/2
Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
1 maker
Switching voltage (max.)
230 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impulse changeover switch

Type

EPS450B

Operating voltage

230 V AC

Contact type

1 maker

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Mounting type

DIN rail

Content

1 pc(s)

DIN rail

Electronic switch

60 mm

18

AC

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3194441 Impulse changeover switch DIN rail Hager EPS450B 1 maker 230 V AC 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194441 Impulse changeover switch DIN rail Hager EPS450B 1 maker 230 V AC 16 A 1 pc(s)

Description

Electronic remote switch with off-delay. Electronic remote switch as per DIN EN 60669-2-1 (VDE 0632-2-1), DIN EN 60669-2-2 (VDE 0632-2-2) and DIN EN 60669-2-3 (VDE 0632-2-3) for pulse control of lighting circuits up to 16 A, with off-delay and adjustable off-delay of 5 to 60 minutes.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?