• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Theben OKTO ES12-230 1 maker 230 V AC 16 A 2600 W Piece 1 pc(s)

Packaging type
Piece
Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
1 maker
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Impulse changeover switch

Type

OKTO ES12-230

Operating voltage

230 V AC

Permanent current (max.)

16 A

Contact type

1 maker

Switching current (max.)

16 A

Max. switching capacity

2600 W

Mounting type

DIN rail

Depth

60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3358000 Impulse changeover switch DIN rail Theben OKTO ES12-230 1 maker 230 V AC 16 A 2600 W Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3358000 Impulse changeover switch DIN rail Theben OKTO ES12-230 1 maker 230 V AC 16 A 2600 W Piece 1 pc(s)

What kind of Impulse Changeover Switches are you looking for?