• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Surface-mount Eltako S91-100-230VAC 1 maker 230 V AC 10 A 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V AC
Contact type
1 maker
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eltako S,91-100-230 V Power Relay White 1

  • For flush and surface mounting
  • With manual actuation
  • With switching position display

Technical specifications

Product type

Impulse changeover switch

Type

S91-100-230VAC

Operating voltage

230 V AC

Time interval setting

100 %

Permanent current (max.)

10 A

Contact type

1 maker

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Mounting type

Surface-mount

Width

26 mm

Height

50 mm

Depth

32 mm

Dim

(W x H x D) 26 x 50 x 32 mm

Content

1 pc(s)

Factory colour

White

IP20

IP50

Mounting type

Surface-mount

Nominal voltage

230 V

Weight

0.07

Surface mounted (plaster)

Other

32 mm

2.3

230-230 V

AC

50-50 Hz

TRUE

10 A

2300 W

2300 VA

2300 VA

500 VA

10 A

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1910791 Impulse changeover switch Surface-mount Eltako S91-100-230VAC 1 maker 230 V AC 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1910791 Impulse changeover switch Surface-mount Eltako S91-100-230VAC 1 maker 230 V AC 10 A 1 pc(s)

Description

This is a switching relay, which is suitable for installation and AP-mounting. In addition, this is a manual operation and a switching position indicator. The switching relay is 26 mm wide and 32 mm deep and 26mm wide. The duty cycle is 100%, the control power requirement 5 W and the contact spacing 2 mm. In addition, it can also be used as an Electronic impulse switch IT 61-UC are used and the universal control voltage UC covers the voltage range 8-253 V AC 50-60 Hz and 10-230 V DC.

This text is machine translated.

Features

  • 50 mm long, 26 mm wide, 32 mm deep
  • Duty cycle 100%
  • Control power requirement 5 W
  • Contact distance: 2mm.
  • The universal control voltage UC covers the voltage range 8-253 V AC 50-60 Hz and 10-230 V DC.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)