• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

in.hub HUB-GM100 IoT gateway

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Software: Debian 9.5
  • Memory: 1 GB DDR3L RAM, 8 GB eMMC
Type

HUB-GM100

Product type

IoT gateway

Dim

(W x H x D) 18 x 125 x 110 mm

No. of relay outputs (max.)

1

No. of analogue inputs

2

No. of digital inputs (max.)

2

Operating voltage

21.60 - 26.40 V

Max. operating voltage

26.40 V

Min. operating voltage

21.60 V

Permanent current

0.75 A

Flash memory

8 GB

Manufacturer part #

HUB-GM100

Fitting type (details)

Top hat rail DIN rail EN 60715

Width

18 mm

Height

125 mm

Depth

110 mm

Processor

TI Sitara™ AM3358 ARM

Interfaces

1x 1GbE

1x 1GbE

1x USB 2.0 (host)

1x USB 2.0 (device)

1x CAN

1x RS485

x GPIO

2x analogue IN (4-20mA/0-10V)

1x relay no/nc (48V/0,5A)

IP20

Max. ambient temperature

+70 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1883600 in.hub HUB-GM100 IoT gateway

User & Safety Instructions

User & Safety Instructions 1883600 in.hub HUB-GM100 IoT gateway

Description

The Gateway master module HUB-GM 100 from the Product Family Smart 4 Hub is specially designed for applications in the industry 4.0 environment designed.

The module has differently than with conventional master modules via a number of different interfaces to directly connect sensors to the master The sensor data can be processed and analyzed in the module and via cable or wirelessly to the IT environment. Thanks to the standard interfaces, the module can be connected to existing machines and systems in order to integrate production data.

This text is machine translated.