
INA Needle bearing NA4905-2RSR-XL Bore diameter 25 mm
EAN:
Part number:
Item no:

Image similar
Product type
Needle bearing
Bore Ø
25 mm
Outside Ø
42 mm
Type
NA4905-2RSR-XL
Manufacturer part #
NA4905-2RSR-XL
Technical specifications
- Needle bearing dimension series 49, according to DIN 617/ISO 1206, 1-row, with banks, with inner ring, with bilateral lip seal
- Type
NA4905-2RSR-XL
- Product type
Needle bearing
- Manufacturer part #
NA4905-2RSR-XL
- Bore Ø
25 mm
- Outside Ø
42 mm
- Dim
(Ø x L) 42 mm x 42 mm
- Rotational speed (max.)
6500 U/min
- Weight
0.092 kg
- Features
Steel sheet cage
Lubrication holes along external retainer
Bilateral lip seal
- Width
18 mm
- Length
42 mm
- (Ø)
42 mm
- Dynamic load rating (radial)
21800 N
- Radial load rating
24200 N
- Inside diameter
25 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850939 INA Needle bearing NA4905-2RSR-XL Bore diameter 25 mm
Description
49 according to DIN 617/ISO 1206 needle bearing NA
Bearing with inner ring can be used as a rolling-contact career on shafts.
Suffix:
XL = Standard
ZW = two-row, depending on size
This text is machine translated.
Bearing with inner ring can be used as a rolling-contact career on shafts.
Suffix:
XL = Standard
ZW = two-row, depending on size
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

