
INA Needle bearing NA4910-2RSR-XL Bore diameter 50 mm
EAN:
Part number:
Item no:

Image similar
Product type
Needle bearing
Bore Ø
50 mm
Outside Ø
72 mm
Type
NA4910-2RSR-XL
Manufacturer part #
NA4910-2RSR-XL
Technical specifications
- Needle bearing dimension series 49, according to DIN 617/ISO 1206, 1-row, with banks, with inner ring, with bilateral lip seal
- Type
NA4910-2RSR-XL
- Product type
Needle bearing
- Manufacturer part #
NA4910-2RSR-XL
- Bore Ø
50 mm
- Outside Ø
72 mm
- Dim
(Ø x L) 72 mm x 72 mm
- Rotational speed (max.)
3500 U/min
- Weight
0.286 kg
- Features
Bilateral lip seal
Steel sheet cage
Reinforced (standard)
Lubrication holes along external retainer
- Width
23 mm
- Length
72 mm
- (Ø)
72 mm
- Dynamic load rating (radial)
45000 N
- Radial load rating
64000 N
- Inside diameter
50 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851325 INA Needle bearing NA4910-2RSR-XL Bore diameter 50 mm
Description
49 according to DIN 617/ISO 1206 needle bearing NA
Bearing with inner ring can be used as a rolling-contact career on shafts.
Suffix:
XL = Standard
ZW = two-row, depending on size
This text is machine translated.
Bearing with inner ring can be used as a rolling-contact career on shafts.
Suffix:
XL = Standard
ZW = two-row, depending on size
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

