
INA Needle bearing NA6907-ZW-XL Bore diameter 35 mm
EAN:
Part number:
Item no:

Image similar
Product type
Needle bearing
Bore Ø
35 mm
Outside Ø
55 mm
Type
NA6907-ZW-XL
Manufacturer part #
NA6907-ZW-XL
Datasheet (PDF)
Technical specifications
- Needle bearing dimension series 69, according to DIN 617/ISO 1206, two-row, with banks, with inner ring
- Type
NA6907-ZW-XL
- Product type
Needle bearing
- Manufacturer part #
NA6907-ZW-XL
- Bore Ø
35 mm
- Outside Ø
55 mm
- Dim
(Ø x L) 55 mm x 55 mm
- Rotational speed (max.)
10900 U/min
- Weight
0.31 kg
- Dimensions
35x55x36 mm
- Width
36 mm
- Length
55 mm
- (Ø)
55 mm
- Dynamic load rating (radial)
54000 N
- Radial load rating
86000 N
- Inside diameter
35 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1850529 INA Needle bearing NA6907-ZW-XL Bore diameter 35 mm
User & Safety Instructions
User & Safety Instructions 1850529 INA Needle bearing NA6907-ZW-XL Bore diameter 35 mm
Description
49 according to DIN 617/ISO 1206 needle bearing NA
Bearing with inner ring can be used as a rolling-contact career on shafts.
Suffix:
XL = Standard
ZW = two-row, depending on size
This text is machine translated.
Bearing with inner ring can be used as a rolling-contact career on shafts.
Suffix:
XL = Standard
ZW = two-row, depending on size
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

