
INA Needle bearing NK50/35-TV-XL Bore diameter 50 mm
EAN:
Part number:
Item no:

Image similar
Product type
Needle bearing
Bore Ø
50 mm
Outside Ø
62 mm
Type
NK50/35-TV-XL
Manufacturer part #
NK50/35-TV-XL
Technical specifications
- Needle roller bearing NK, light series, one-row, with banks, without inner ring
- Type
NK50/35-TV-XL
- Product type
Needle bearing
- Manufacturer part #
NK50/35-TV-XL
- Bore Ø
50 mm
- Outside Ø
62 mm
- Dim
(Ø x L) 62 mm x 62 mm
- Rotational speed (max.)
8800 U/min
- Weight
0.207 kg
- Features
PVC cage
- Dimensions
Bohrungs-Ø 50 mm. Außen-Ø: 62 mm. Breite: 35 mm. Innen-Ø: 50 mm mm
- Width
35 mm
- Length
62 mm
- (Ø)
62 mm
- Dynamic load rating (radial)
67000 N
- Radial load rating
132000 N
- Inside diameter
50 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851304 INA Needle bearing NK50/35-TV-XL Bore diameter 50 mm
Description
Needle roller bearing nki with banks, with inner ring
Bearing with inner ring can be used as a rolling-contact career on shafts. The cages are made of sheet steel or plastic. Bearings with plastic cage have the suffix TV.
Suffix:
XL = Standard
TV = plastic cage
C3 = increased clearance than normal
This text is machine translated.
Bearing with inner ring can be used as a rolling-contact career on shafts. The cages are made of sheet steel or plastic. Bearings with plastic cage have the suffix TV.
Suffix:
XL = Standard
TV = plastic cage
C3 = increased clearance than normal
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

