
INA Needle bearing NKI95/26-XL Bore diameter 95 mm
EAN:
Part number:
Item no:

Image similar
Product type
Needle bearing
Bore Ø
95 mm
Outside Ø
125 mm
Type
NKI95/26-XL
Manufacturer part #
NKI95/26-XL
Technical specifications
- Needle roller bearing NKI, light series, one-row, with banks, with inner ring
- Type
NKI95/26-XL
- Product type
Needle bearing
- Manufacturer part #
NKI95/26-XL
- Bore Ø
95 mm
- Outside Ø
125 mm
- Dim
(Ø x L) 125 mm x 125 mm
- Rotational speed (max.)
4400 U/min
- Weight
0.809 kg
- Features
Open
Steel sheet cage
Lubrication hole at outer ring
- Dimensions
Bohrungs-Ø 95 mm. Außen-Ø: 125 mm. Breite: 26 mm mm
- Width
26 mm
- Length
125 mm
- (Ø)
125 mm
- Dynamic load rating (radial)
89000 N
- Radial load rating
155000 N
- Inside diameter
95 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850629 INA Needle bearing NKI95/26-XL Bore diameter 95 mm
Description
Needle roller bearing nki with banks, with inner ring
Bearing with inner ring can be used as a rolling-contact career on shafts. The cages are made of sheet steel or plastic. Bearings with plastic cage have the suffix TV.
Suffix:
XL = Standard
TV = plastic cage
C3 = increased clearance than normal
This text is machine translated.
Bearing with inner ring can be used as a rolling-contact career on shafts. The cages are made of sheet steel or plastic. Bearings with plastic cage have the suffix TV.
Suffix:
XL = Standard
TV = plastic cage
C3 = increased clearance than normal
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

