
INA Needle bearing RNA4906-RSR-XL Bore diameter 35 mm
EAN:
Part number:
Item no:

Image similar
Product type
Needle bearing
Bore Ø
35 mm
Outside Ø
47 mm
Type
RNA4906-RSR-XL
Manufacturer part #
RNA4906-RSR-XL
Technical specifications
- Needle bearing dimension series 49, 1-row, with banks, without inner ring, with one-sided lip seal.
- Type
RNA4906-RSR-XL
- Product type
Needle bearing
- Manufacturer part #
RNA4906-RSR-XL
- Bore Ø
35 mm
- Outside Ø
47 mm
- Dim
(Ø x L) 47 mm x 47 mm
- Rotational speed (max.)
5500 U/min
- Weight
0.08 kg
- Features
Steel sheet cage
Lubrication holes along external retainer
- Dimensions
Außen-Ø: 47 mm. Breite: 17 mm. Innen-Ø: 35 mm mm
- Width
17 mm
- Length
47 mm
- (Ø)
47 mm
- Dynamic load rating (radial)
23900 N
- Radial load rating
28500 N
- Inside diameter
35 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851320 INA Needle bearing RNA4906-RSR-XL Bore diameter 35 mm
Description
According to DIN 619/ISO 1206 needle bearing RNA
Nail bearing with banks, without inner rings, particularly space-saving radial. For the application you need but a ground and hardened shaft.
Suffix:
XL = Standard
ZW = two-row, depending on size
RSR = One-sided slipping seal
2 RSR = on both sides sharpened seal
This text is machine translated.
Nail bearing with banks, without inner rings, particularly space-saving radial. For the application you need but a ground and hardened shaft.
Suffix:
XL = Standard
ZW = two-row, depending on size
RSR = One-sided slipping seal
2 RSR = on both sides sharpened seal
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

