
INA Needle bearing RNA6914-ZW-XL Bore diameter 80 mm
EAN:
Part number:
Item no:

Image similar
Product type
Needle bearing
Bore Ø
80 mm
Outside Ø
100 mm
Type
RNA6914-ZW-XL
Manufacturer part #
RNA6914-ZW-XL
Technical specifications
- Needle bearing dimension series 69, according to DIN 617/ISO 1206, two-row, with banks, without inner ring
- Type
RNA6914-ZW-XL
- Product type
Needle bearing
- Manufacturer part #
RNA6914-ZW-XL
- Bore Ø
80 mm
- Outside Ø
100 mm
- Dim
(Ø x L) 100 mm x 100 mm
- Rotational speed (max.)
5400 U/min
- Weight
0.851 kg
- Features
Lubrication holes along external retainer
- Dimensions
Außen-Ø: 100 mm Breite: 54 mm Innen-Ø: 80 mm mm
- Width
54 mm
- Length
100 mm
- (Ø)
100 mm
- Dynamic load rating (radial)
145000 N
- Radial load rating
265000 N
- Inside diameter
80 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850312 INA Needle bearing RNA6914-ZW-XL Bore diameter 80 mm
Description
According to DIN 619/ISO 1206 needle bearing RNA
Nail bearing with banks, without inner rings, particularly space-saving radial. For the application you need but a ground and hardened shaft.
Suffix:
XL = Standard
ZW = two-row, depending on size
RSR = One-sided slipping seal
2 RSR = on both sides sharpened seal
This text is machine translated.
Nail bearing with banks, without inner rings, particularly space-saving radial. For the application you need but a ground and hardened shaft.
Suffix:
XL = Standard
ZW = two-row, depending on size
RSR = One-sided slipping seal
2 RSR = on both sides sharpened seal
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

