Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL014930-A
Cylindrical roller bearing
SL014930-A
210
150 mm
60 mm
410000 N
800000 N
1790 U/min
(Ø x L) 210 mm x 210 mm
0.32 kg
210 mm
210 mm
150 mm
yes
User & Safety Instructions 1890332 INA SL014930-A Cylindrical roller bearing Bore diameter 150 mm Outside diameter 210 Rotational speed (max.) 1790 U/min
The necessary accessories are required to use the article as described.