
INA SL024844-A Cylindrical roller bearing Bore diameter 220 mm Outside diameter 270 Rotational speed (max.) 1320 U/min
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
270
Bore Ø
220 mm
Type
SL024844-A
Manufacturer part #
SL024844-A
Technical specifications
- Cylindrical roller bearings SL 0248, non-locating bearing, two-row, vollrollig, Dimension Series 48
- Type
SL024844-A
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL024844-A
- Outside Ø
270
- Bore Ø
220 mm
- Width
50 mm
- Dynamic load rating (radial)
335000 N
- Radial load rating
840000 N
- Rotational speed (max.)
1320 U/min
- Dimensions
Bohrungs-Ø 220 mm Außen-Durchmesser 270 mm Breite 50 mm mm
- Dim
(Ø x L) 270 mm x 270 mm
- (Ø)
270 mm
- Length
270 mm
- Inside diameter
220 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850129 INA SL024844-A Cylindrical roller bearing Bore diameter 220 mm Outside diameter 270 Rotational speed (max.) 1320 U/min
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

