
INA SL024924-A Cylindrical roller bearing Bore diameter 120 mm Outside diameter 165 Rotational speed (max.) 2260 U/min
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
165
Bore Ø
120 mm
Type
SL024924-A
Manufacturer part #
SL024924-A
Technical specifications
- Cylindrical roller bearings SL0249, floating bearing, two-row, vollrollig, Dimension Series 49
- Type
SL024924-A
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL024924-A
- Outside Ø
165
- Bore Ø
120 mm
- Width
45 mm
- Dynamic load rating (radial)
220000 N
- Radial load rating
440000 N
- Rotational speed (max.)
2260 U/min
- Features
Open
- Dimensions
Bohrungs-Ø 120 mm. Außen-Ø 165 mm. Breite 45 mm mm
- Dim
(Ø x L) 165 mm x 165 mm
- Weight
2.802 kg
- (Ø)
165 mm
- Length
165 mm
- Inside diameter
120 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1849261 INA SL024924-A Cylindrical roller bearing Bore diameter 120 mm Outside diameter 165 Rotational speed (max.) 2260 U/min
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

