
INA SL04140-PP-2NR Cylindrical roller bearing Bore diameter 140 mm Outside diameter 200 Rotational speed (max.) 750 U/mi
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
200
Bore Ø
140 mm
Type
SL04140-PP-2NR
Manufacturer part #
SL04140-PP-2NR
Technical specifications
- Cylindrical roller bearings SL04..-, fixed bearing, two-row, vollrollig, light series, 2NR with ring grooves, PP Bilateral lip seal
- Type
SL04140-PP-2NR
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL04140-PP-2NR
- Outside Ø
200
- Bore Ø
140 mm
- Width
80 mm
- Dynamic load rating (radial)
445000 N
- Radial load rating
840000 N
- Rotational speed (max.)
750 U/min
- Features
Bilateral lip seal
- Dimensions
Bohrungs-Ø 140 mm Außen-Durchmesser 200 mm
- Dim
(Ø x L) 200 mm x 200 mm
- (Ø)
200 mm
- Length
200 mm
- Inside diameter
140 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1890279 INA SL04140-PP-2NR Cylindrical roller bearing Bore diameter 140 mm Outside diameter 200 Rotational speed (max.) 750 U/mi
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

