
INA SL04260-PP Cylindrical roller bearing Bore diameter 260 mm Outside diameter 340 Rotational speed (max.) 440 U/min
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
340
Bore Ø
260 mm
Type
SL04260-PP
Manufacturer part #
SL04260-PP
Technical specifications
- Cylindrical roller bearings SL04..-, fixed bearing, two-row, vollrollig, light series, 2NR with ring grooves, PP Bilateral lip seal
- Type
SL04260-PP
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL04260-PP
- Outside Ø
340
- Bore Ø
260 mm
- Width
95 mm
- Dynamic load rating (radial)
840000 N
- Radial load rating
1990000 N
- Rotational speed (max.)
440 U/min
- Features
Bilateral lip seal
- Dim
(Ø x L) 340 mm x 340 mm
- (Ø)
340 mm
- Length
340 mm
- Inside diameter
260 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850584 INA SL04260-PP Cylindrical roller bearing Bore diameter 260 mm Outside diameter 340 Rotational speed (max.) 440 U/min
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

