Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL045005
Cylindrical roller bearing
SL045005
47
25 mm
30 mm
46000 N
60000 N
3600 U/min
Bilateral lip seal
(Ø x L) 47 mm x 47 mm
0.369 kg
47 mm
47 mm
25 mm
yes
User & Safety Instructions 1851563 INA SL045005 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 47 Rotational speed (max.) 3600 U/min
The necessary accessories are required to use the article as described.