Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL045008
Cylindrical roller bearing
SL045008
68
40 mm
38 mm
80000 N
111000 N
2400 U/min
Bilateral lip seal
(Ø x L) 68 mm x 68 mm
0.65 kg
68 mm
68 mm
40 mm
yes
User & Safety Instructions 1849687 INA SL045008 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 68 Rotational speed (max.) 2400 U/min
The necessary accessories are required to use the article as described.