
INA SL045010-PP-2NR Cylindrical roller bearing Bore diameter 50 mm Outside diameter 80 Rotational speed (max.) 2000 U/mi

Technical specifications
- Cylindrical roller bearings SL 0450.., fixed bearing, two-row, vollrollig, 2NR with ring grooves, Dimension Series 50, PP-Bilateral lip seal, C3-radial air greater than normal
- Type
SL045010-PP-2NR
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL045010-PP-2NR
- Outside Ø
80
- Bore Ø
50 mm
- Width
40 mm
- Dynamic load rating (radial)
102000 N
- Radial load rating
151000 N
- Rotational speed (max.)
2000 U/min
- Features
Bilateral lip seal
- Dimensions
Innen-Ø: 50 mm. Außen-Ø: 80 mm. Breite: 40 mm mm
- Dim
(Ø x L) 80 mm x 80 mm
- Weight
0.75 kg
- (Ø)
80 mm
- Length
80 mm
- Inside diameter
50 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850650 INA SL045010-PP-2NR Cylindrical roller bearing Bore diameter 50 mm Outside diameter 80 Rotational speed (max.) 2000 U/mi
Description
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

