Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL045010-PP-C3
Cylindrical roller bearing
SL045010-PP-C3
80
50 mm
40 mm
102000 N
151000 N
2000 U/min
(Ø x L) 80 mm x 80 mm
80 mm
80 mm
50 mm
User & Safety Instructions 1851096 INA SL045010-PP-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 80 Rotational speed (max.) 2000 U/min
The necessary accessories are required to use the article as described.