
INA SL045013-PP Cylindrical roller bearing Bore diameter 65 mm Outside diameter 100 Rotational speed (max.) 1600 U/min

Technical specifications
- Cylindrical roller bearings SL 0450.., fixed bearing, two-row, vollrollig, 2NR with ring grooves, Dimension Series 50, PP-Bilateral lip seal, C3-radial air greater than normal
- Type
SL045013-PP
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL045013-PP
- Outside Ø
100
- Bore Ø
65 mm
- Width
46 mm
- Dynamic load rating (radial)
130000 N
- Radial load rating
215000 N
- Rotational speed (max.)
1600 U/min
- Features
Bilateral lip seal
- Dimensions
Bohrungs-Ø 65 mm. Außen-Durchmesser 100 mm. Breite 46 mm mm
- Dim
(Ø x L) 100 mm x 100 mm
- Weight
1.253 kg
- (Ø)
100 mm
- Length
100 mm
- Inside diameter
65 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850588 INA SL045013-PP Cylindrical roller bearing Bore diameter 65 mm Outside diameter 100 Rotational speed (max.) 1600 U/min
Description
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

