
INA SL045026-PP-2NR Cylindrical roller bearing Bore diameter 130 mm Outside diameter 200 Rotational speed (max.) 960 U/m

Technical specifications
- Cylindrical roller bearings SL 0450.., fixed bearing, two-row, vollrollig, 2NR with ring grooves, Dimension Series 50, PP-Bilateral lip seal, C3-radial air greater than normal
- Type
SL045026-PP-2NR
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL045026-PP-2NR
- Outside Ø
200
- Bore Ø
130 mm
- Width
95 mm
- Dynamic load rating (radial)
540000 N
- Radial load rating
960000 N
- Rotational speed (max.)
960 U/min
- Features
Roller track
Bilateral lip seal
Grooves on outer ring
- Dimensions
Bohrungs-Ø 130 mm Außen-Durchmesser 200 mm
- Dim
(Ø x L) 200 mm x 200 mm
- (Ø)
200 mm
- Length
200 mm
- Inside diameter
130 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851571 INA SL045026-PP-2NR Cylindrical roller bearing Bore diameter 130 mm Outside diameter 200 Rotational speed (max.) 960 U/m
Description
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

