
INA SL045034-PP-2NR Cylindrical roller bearing Bore diameter 170 mm Outside diameter 260 Rotational speed (max.) 740 U/m
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
260
Bore Ø
170 mm
Type
SL045034-PP-2NR
Manufacturer part #
SL045034-PP-2NR
Technical specifications
- Cylindrical roller bearings SL 0450.., fixed bearing, two-row, vollrollig, 2NR with ring grooves, Dimension Series 50, PP-Bilateral lip seal, C3-radial air greater than normal
- Type
SL045034-PP-2NR
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL045034-PP-2NR
- Outside Ø
260
- Bore Ø
170 mm
- Width
122 mm
- Dynamic load rating (radial)
960000 N
- Radial load rating
1750000 N
- Rotational speed (max.)
740 U/min
- Features
Bilateral lip seal
- Dimensions
ID 170mm AD 260mm Breite122mm mm
- Dim
(Ø x L) 260 mm x 260 mm
- (Ø)
260 mm
- Length
260 mm
- Inside diameter
170 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851649 INA SL045034-PP-2NR Cylindrical roller bearing Bore diameter 170 mm Outside diameter 260 Rotational speed (max.) 740 U/m
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

