Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL181884-E
Cylindrical roller bearing
SL181884-E
520
420 mm
46 mm
680000 N
142000 N
650 U/min
(Ø x L) 520 mm x 520 mm
20.88 kg
520 mm
520 mm
420 mm
yes
User & Safety Instructions 1850333 INA SL181884-E Cylindrical roller bearing Bore diameter 420 mm Outside diameter 520 Rotational speed (max.) 650 U/min
The necessary accessories are required to use the article as described.