
INA SL182240-A Cylindrical roller bearing Bore diameter 200 mm Outside diameter 360 Rotational speed (max.) 1180 U/min
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
360
Bore Ø
200 mm
Type
SL182240-A
Manufacturer part #
SL182240-A
Technical specifications
- Cylindrical roller bearings SL 1822 support bearing, vollrollig, Dimension Series 22
- Type
SL182240-A
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL182240-A
- Outside Ø
360
- Bore Ø
200 mm
- Width
98 mm
- Dynamic load rating (radial)
1410000 N
- Radial load rating
2010000 N
- Rotational speed (max.)
1180 U/min
- Dimensions
Bohrungs-Ø 200 mm Außen-Durchmesser 360 mm
- Dim
(Ø x L) 360 mm x 360 mm
- (Ø)
360 mm
- Length
360 mm
- Inside diameter
200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851661 INA SL182240-A Cylindrical roller bearing Bore diameter 200 mm Outside diameter 360 Rotational speed (max.) 1180 U/min
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

