
INA SL182922-B-XL-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 150 Rotational speed (max.) 2490 U
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
150
Bore Ø
110 mm
Type
SL182922-B-XL-C3
Manufacturer part #
SL182922-B-XL-C3
Technical specifications
- Cylindrical roller bearings SL1829, supporting bearing, vollrollig, Dimension Series 29
- Type
SL182922-B-XL-C3
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL182922-B-XL-C3
- Outside Ø
150
- Bore Ø
110 mm
- Width
24 mm
- Dynamic load rating (radial)
155000 N
- Radial load rating
213000 N
- Rotational speed (max.)
2490 U/min
- Features
Increased clearance
- Dim
(Ø x L) 150 mm x 150 mm
- (Ø)
150 mm
- Length
150 mm
- Inside diameter
110 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850148 INA SL182922-B-XL-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 150 Rotational speed (max.) 2490 U
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

