
INA SL182932-B-XL-C3 Cylindrical roller bearing Bore diameter 160 mm Outside diameter 220 Rotational speed (max.) 1710 U
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
220
Bore Ø
160 mm
Type
SL182932-B-XL-C3
Manufacturer part #
SL182932-B-XL-C3
Technical specifications
- Cylindrical roller bearings SL1829, supporting bearing, vollrollig, Dimension Series 29
- Type
SL182932-B-XL-C3
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL182932-B-XL-C3
- Outside Ø
220
- Bore Ø
160 mm
- Width
36 mm
- Dynamic load rating (radial)
350000 N
- Radial load rating
510000 N
- Rotational speed (max.)
1710 U/min
- Features
Increased clearance
- Dimensions
ID 160mm AD 220mm Breite36mm mm
- Dim
(Ø x L) 220 mm x 220 mm
- Weight
3.89 kg
- (Ø)
220 mm
- Length
220 mm
- Inside diameter
160 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850597 INA SL182932-B-XL-C3 Cylindrical roller bearing Bore diameter 160 mm Outside diameter 220 Rotational speed (max.) 1710 U
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

