
INA SL183009-A-XL-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 75 Rotational speed (max.) 5500 U/m
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
75
Bore Ø
45 mm
Type
SL183009-A-XL-C3
Manufacturer part #
SL183009-A-XL-C3
Technical specifications
- Cylindrical roller bearings SL 1830, support bearing, vollrollig, Dimension Series 30
- Type
SL183009-A-XL-C3
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL183009-A-XL-C3
- Outside Ø
75
- Bore Ø
45 mm
- Width
23 mm
- Dynamic load rating (radial)
70000 N
- Radial load rating
74000 N
- Rotational speed (max.)
5500 U/min
- Features
Increased clearance
- Dim
(Ø x L) 75 mm x 75 mm
- Weight
0.41 kg
- (Ø)
75 mm
- Length
75 mm
- Inside diameter
45 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851587 INA SL183009-A-XL-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 75 Rotational speed (max.) 5500 U/m
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

