
INA SL183013-A-XL Cylindrical roller bearing Bore diameter 65 mm Outside diameter 100 Rotational speed (max.) 3900 U/min

Technical specifications
- Cylindrical roller bearings SL 1830, support bearing, vollrollig, Dimension Series 30
- Type
SL183013-A-XL
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL183013-A-XL
- Outside Ø
100
- Bore Ø
65 mm
- Width
26 mm
- Dynamic load rating (radial)
130000 N
- Radial load rating
157000 N
- Rotational speed (max.)
3900 U/min
- Features
Open
- Dimensions
Bohrungs-Ø 65 mm Außen-Durchmesser 100 Breite: 26 mm mm
- Dim
(Ø x L) 100 mm x 100 mm
- Weight
0.71 kg
- (Ø)
100 mm
- Length
100 mm
- Inside diameter
65 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851669 INA SL183013-A-XL Cylindrical roller bearing Bore diameter 65 mm Outside diameter 100 Rotational speed (max.) 3900 U/min
Description
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

