
INA SL183014-A-XL-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 110 Rotational speed (max.) 3650 U/

Technical specifications
- Cylindrical roller bearings SL 1830, support bearing, vollrollig, Dimension Series 30
- Type
SL183014-A-XL-C3
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL183014-A-XL-C3
- Outside Ø
110
- Bore Ø
70 mm
- Width
30 mm
- Dynamic load rating (radial)
153000 N
- Radial load rating
174000 N
- Rotational speed (max.)
3650 U/min
- Features
Increased clearance
- Dimensions
Innen-Ø: 70 mm. Außen-Ø: 110 mm. Breite: 30 mm mm
- Dim
(Ø x L) 110 mm x 110 mm
- Weight
0.98 kg
- (Ø)
110 mm
- Length
110 mm
- Inside diameter
70 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1849707 INA SL183014-A-XL-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 110 Rotational speed (max.) 3650 U/
Description
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

