
INA SL183016-A Cylindrical roller bearing Bore diameter 80 mm Outside diameter 125 Rotational speed (max.) 3150 U/min
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
125
Bore Ø
80 mm
Type
SL183016-A
Manufacturer part #
SL183016-A
Technical specifications
- Cylindrical roller bearings SL 1830, support bearing, vollrollig, Dimension Series 30
- Type
SL183016-A
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL183016-A
- Outside Ø
125
- Bore Ø
80 mm
- Width
34 mm
- Dynamic load rating (radial)
170000 N
- Radial load rating
220000 N
- Rotational speed (max.)
3150 U/min
- Dimensions
ID 80mm AD 125mm Breite34mm mm
- Dim
(Ø x L) 125 mm x 125 mm
- (Ø)
125 mm
- Length
125 mm
- Inside diameter
80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850154 INA SL183016-A Cylindrical roller bearing Bore diameter 80 mm Outside diameter 125 Rotational speed (max.) 3150 U/min
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

