Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL185006-A-C3
Cylindrical roller bearing
SL185006-A-C3
55
30 mm
34 mm
78000 N
84000 N
8100 U/min
(Ø x L) 55 mm x 55 mm
0.333 kg
55 mm
55 mm
30 mm
yes
User & Safety Instructions 1851677 INA SL185006-A-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 55 Rotational speed (max.) 8100 U/min
The necessary accessories are required to use the article as described.