
INA SL185006-A Cylindrical roller bearing Bore diameter 30 mm Outside diameter 55 Rotational speed (max.) 8100 U/min

Technical specifications
- Cylindrical roller bearings SL 1850, support bearing, two-row, vollrollig, Dimension Series 50
- Type
SL185006-A
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL185006-A
- Outside Ø
55
- Bore Ø
30 mm
- Width
34 mm
- Dynamic load rating (radial)
78000 N
- Radial load rating
84000 N
- Rotational speed (max.)
8100 U/min
- Features
Lubrication holes along external retainer
- Dimensions
Innen-Ø: 30 mm. Außen-Ø: 55 mm. Breite: 34 mm mm
- Dim
(Ø x L) 55 mm x 55 mm
- Weight
0.334 kg
- (Ø)
55 mm
- Length
55 mm
- Inside diameter
30 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851122 INA SL185006-A Cylindrical roller bearing Bore diameter 30 mm Outside diameter 55 Rotational speed (max.) 8100 U/min
Description
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

