Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL185011-A-C3
Cylindrical roller bearing
SL185011-A-C3
90
55 mm
46 mm
206000 N
275000 N
4400 U/min
(Ø x L) 90 mm x 90 mm
1.115 kg
90 mm
90 mm
55 mm
yes
User & Safety Instructions 1850164 INA SL185011-A-C3 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 90 Rotational speed (max.) 4400 U/min
The necessary accessories are required to use the article as described.