
INA SL185028-A-C3 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 210 Rotational speed (max.) 1840 U/mi
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
210
Bore Ø
140 mm
Type
SL185028-A-C3
Manufacturer part #
SL185028-A-C3
Technical specifications
- Cylindrical roller bearings SL 1850, support bearing, two-row, vollrollig, Dimension Series 50
- Type
SL185028-A-C3
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL185028-A-C3
- Outside Ø
210
- Bore Ø
140 mm
- Width
95 mm
- Dynamic load rating (radial)
770000 N
- Radial load rating
1330000 N
- Rotational speed (max.)
1840 U/min
- Dim
(Ø x L) 210 mm x 210 mm
- Weight
10.674 kg
- (Ø)
210 mm
- Length
210 mm
- Inside diameter
140 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1850689 INA SL185028-A-C3 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 210 Rotational speed (max.) 1840 U/mi
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

