
INA SL185032-A-C3 Cylindrical roller bearing Bore diameter 160 mm Outside diameter 240 Rotational speed (max.) 1620 U/mi

Technical specifications
- Cylindrical roller bearings SL 1850, support bearing, two-row, vollrollig, Dimension Series 50
- Type
SL185032-A-C3
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL185032-A-C3
- Outside Ø
240
- Bore Ø
160 mm
- Width
109 mm
- Dynamic load rating (radial)
930000 N
- Radial load rating
1610000 N
- Rotational speed (max.)
1620 U/min
- Features
Increased clearance
Lubrication holes along external retainer
Open
- Dim
(Ø x L) 240 mm x 240 mm
- Weight
15.652 kg
- (Ø)
240 mm
- Length
240 mm
- Inside diameter
160 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1849306 INA SL185032-A-C3 Cylindrical roller bearing Bore diameter 160 mm Outside diameter 240 Rotational speed (max.) 1620 U/mi
Description
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

