Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL192309
Cylindrical roller bearing
SL192309
100
45 mm
36 mm
181000 N
165000 N
4450 U/min
Open
(Ø x L) 100 mm x 100 mm
1.365 kg
100 mm
100 mm
45 mm
yes
User & Safety Instructions 1851131 INA SL192309 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 Rotational speed (max.) 4450 U/min
The necessary accessories are required to use the article as described.