
INA SL192311 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 Rotational speed (max.) 3700 U/min
EAN:
Part number:
Item no:

Image similar
Product type
Cylindrical roller bearing
Outside Ø
120
Bore Ø
55 mm
Type
SL192311
Manufacturer part #
SL192311
Technical specifications
- Cylindrical roller bearings SL 1923, support bearing, vollrollig, self-holding castor set, Dimension Series 23
- Type
SL192311
- Product type
Cylindrical roller bearing
- Manufacturer part #
SL192311
- Outside Ø
120
- Bore Ø
55 mm
- Width
43 mm
- Dynamic load rating (radial)
270000 N
- Radial load rating
255000 N
- Rotational speed (max.)
3700 U/min
- Dimensions
Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 43 mm mm
- Dim
(Ø x L) 120 mm x 120 mm
- Weight
2.262 kg
- (Ø)
120 mm
- Length
120 mm
- Inside diameter
55 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1851679 INA SL192311 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 Rotational speed (max.) 3700 U/min
Description
Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator
Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing
The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.
Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

