Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

SL192314
Cylindrical roller bearing
SL192314
150
70 mm
51 mm
385000 N
390000 N
3000 U/min
Open
(Ø x L) 150 mm x 150 mm
4.33 kg
150 mm
150 mm
70 mm
yes
User & Safety Instructions 1850609 INA SL192314 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 Rotational speed (max.) 3000 U/min
The necessary accessories are required to use the article as described.