• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inateck 2D wireless barcode scanner Bluetooth®, Wi-Fi 2D, 1D Imager Black, Yellow Hand-held USB, Bluetooth

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Supports 1D and 2D barcodes with CMOS sensor
  • Offers 3 types of connection: USB, Bluetooth and 2.4 GHz wireless
  • Equipped with a battery capacity of 2600 mAh
  • Decoding angle: Roll 360°, pitch 55°, Yaw 55°
  • Compact dimensions: 13.48 cm * 4.57 cm * 2.83 cm; light design with 105 g
  • Notification modes include buzzer, indicator light and vibration
  • Supports SDKs for multiple development languages
  • Provides APP control configuration and online upgrades

Technical specifications

  • MATERIAL PC, ABS, TPU
  • Colour, black
  • 2x LED-displays: Green, blue, yellow, red
  • Processor 32-bit
  • Light source: Red LED
  • USB-C® interface
  • Battery capacity 2600 mAh
  • Supply voltage 5 V
  • Operating/storage temperature 0 to 50 °C/32 to 122 °F.
  • Supported code types: Code 128, EAN-13, EAN-8, UPC-A, UPC-E, code 39, code 93, Codabar, Interleaved 2 of 5, standard 2 of 5, industrial 2 of 5, matrix 2 of 5, IATA 2 of 5, MSI, code 11, ISBN, ISSN, GS1 128, GS1 DataBar, GS1 DataBar Expanded, GS1 DataBar Limited, QRCode, PDF-417, Aztec Code, Maxi Code, Data Matrix, HAN Xin Code
  • Supported operating systems are Windows XP/Win7/Win8/Win10/Win11, MAC OS, Google Android, Linux
  • Transmission range 100 m (2.4 G)
  • Image sensor: 640*480 CMOS
  • Scanning speed: 100 per second
  • Minimum resolution 5 mil
  • Depth of field scanning range: 4 to 30 cm
  • Scan width 340 mm @ 400 mm
  • Scan mode: Image scan
  • Scan method: Manual/automatic
  • Minimum bar code contrast: 20%
  • Barcode angle: Rotation angle 360°, tilt angle ± 55°, tilt angle ± 55°
  • Transfer modes: USB-C®, Bluetooth, 2.4 G receiver
  • Feedback: Tone, LED, vibration
Product type

2D wireless barcode scanner

Type

BCST-47_black

Type

Hand-held

Scanning technology

Imager

Readable code types

2D

1D

Cordless scanning

Bluetooth®

Wi-Fi

100 m

Factory colour

Black

Yellow

Interfaces

USB

Bluetooth

Width

45.7 mm

Height

28.3 mm

Depth

134.8 mm

Weight

1.5 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779540 inateck 2D wireless barcode scanner Bluetooth®, Wi-Fi 2D, 1D Imager Black, Yellow Hand-held USB, Bluetooth

Description

The wireless Inteck BST-47 2D-barcode scanner with a weight of only 105 g offers an especially compact and ergonomic design for the daily use. An integrated 1.4 inch TFT display provides real-time feedback and important status information directly on the device.

Precise 1D/2D acquisition
The CMOS-sensor decodes barcodes reliably from paper documents and digital screens. The device supports both manual scanning and automatic detection and continuous scanning mode.

Triple connectivity
The data transfer can be flexibly adapted to the work environment and is done via Bluetooth®, 2.4 GHz radio (up to 100 m) or cable connected via USB-C®. A 2600 mAh rechargeable battery provides sufficient operating time.

Comprehensive software support
The control and configuration is possible via a APP. In addition, an SDK is available for multiple development languages to seamlessly integrate the scanner into existing enterprise software.

This text is machine translated.

Features

  • Integrated 1.4 inch TFT display for real-time scan feedback and immediate status monitoring
  • Lightweight, portable and ergonomic design to minimize stress over long periods of use
  • Powerful decoding features for virtually all 1D and 2D barcodes on paper and digital screens
  • High power battery with 2600 mAh for up to one week standby time
  • Intuitive APP control and comprehensive SDK support for multiple programming languages
  • Versatile triple connectivity options: Bluetooth, 2.4 G wireless and wired modes
  • Cross-platform compatibility with Windows, Mac OS, Linux, Android and iOS
  • Flexible operation with manual scanning, automatic detection and continuous scanning mode
  • Three clear notification alarms via vibration, sound and display displays
  • Supported 1D barcodes: Code 128, EAN-13, EAN-8, UPC-A, UPC-E, code 39, code 93, Codabar, Interleaved 2 of 5, standard 2 of 5, industrial 2 of 5, matrix 2 of 5, IATA 2 of 5, MSI, code 11, ISBN, ISSN, GS1 128, GS1 DataBar, GS1 DataBar Expanded, GS1 DataBar Limited
  • Supported 2D bar codes: QR Code, PDF417, Aztec Code, Data Matrix, Maxi Code, HAN Xin code

Scope of delivery

  • Inateck BCST-47
  • USB-C® cable
  • User manual